RS PRO SR65 Coin Battery, 1.55V, 6.8mm Diameter

RS Stock No.: 494-2352Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

SR65

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

16mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.65mm

You may be interested in
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 1.872Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO SR65 Coin Battery, 1.55V, 6.8mm Diameter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO SR65 Coin Battery, 1.55V, 6.8mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 1.872Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

SR65

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

16mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.65mm

You may be interested in
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 1.872Each (In a Pack of 5) (Exc. Vat)