RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 104 → 112mm ID
RS Stock No.: 271-0185Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
104 → 112mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
104mm
Inside Diameter Maximum
112mm
Band Width
25mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 36.91
€ 36.91 1 Bag of 2 (Exc. Vat)
€ 45.77
€ 45.77 1 Bag of 2 (inc. VAT)
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 104 → 112mm ID
1
€ 36.91
€ 36.91 1 Bag of 2 (Exc. Vat)
€ 45.77
€ 45.77 1 Bag of 2 (inc. VAT)
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 104 → 112mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
104 → 112mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
104mm
Inside Diameter Maximum
112mm
Band Width
25mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand