Technical Document
Specifications
Brand
RS ProInside Diameter
18 → 25mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
18mm
Inside Diameter Maximum
25mm
Band Width
12.3mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
€ 44.09
€ 44.09 1 Bag of 5 (Exc. Vat)
€ 54.67
€ 54.67 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 18 → 25mm ID
1
€ 44.09
€ 44.09 1 Bag of 5 (Exc. Vat)
€ 54.67
€ 54.67 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 18 → 25mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 44.09 |
5 - 9 | € 42.57 |
10 - 29 | € 40.93 |
30+ | € 38.74 |
Technical Document
Specifications
Brand
RS ProInside Diameter
18 → 25mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
18mm
Inside Diameter Maximum
25mm
Band Width
12.3mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand