Technical Document
Specifications
Brand
RS ProInside Diameter
22 → 30mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
22mm
Inside Diameter Maximum
30mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
€ 46.70
€ 9.34 Each (In a Bag of 5) (Exc. Vat)
€ 57.91
€ 11.582 Each (In a Bag of 5) (inc. VAT)
5
€ 46.70
€ 9.34 Each (In a Bag of 5) (Exc. Vat)
€ 57.91
€ 11.582 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | € 9.34 | € 46.70 |
25 - 45 | € 9.01 | € 45.05 |
50 - 145 | € 8.67 | € 43.35 |
150+ | € 8.20 | € 41.00 |
Technical Document
Specifications
Brand
RS ProInside Diameter
22 → 30mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
22mm
Inside Diameter Maximum
30mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand