RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 130 → 160mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
130 → 160mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
130mm
Inside Diameter Maximum
160mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
€ 49.85
€ 9.97 Each (In a Bag of 5) (Exc. Vat)
€ 61.81
€ 12.363 Each (In a Bag of 5) (inc. VAT)
5
€ 49.85
€ 9.97 Each (In a Bag of 5) (Exc. Vat)
€ 61.81
€ 12.363 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | € 9.97 | € 49.85 |
25 - 45 | € 9.61 | € 48.05 |
50 - 145 | € 9.24 | € 46.20 |
150+ | € 8.77 | € 43.85 |
Technical Document
Specifications
Brand
RS ProInside Diameter
130 → 160mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
130mm
Inside Diameter Maximum
160mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand