RS PRO Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit

RS Stock No.: 180-796Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

890

Screw/Bolt Type

Self Tapping Screw

Head Shape

Flat, Pan

Drive Type

Pozidriv

Screw/Bolts Lengths

9 → 25mm

Thread Size

M6, M8, M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

Country of Origin

United Kingdom

€ 105.90

€ 105.90 1 Kit (Exc. Vat)

€ 131.32

€ 131.32 1 Kit (inc. VAT)

RS PRO Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit

€ 105.90

€ 105.90 1 Kit (Exc. Vat)

€ 131.32

€ 131.32 1 Kit (inc. VAT)

RS PRO Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

890

Screw/Bolt Type

Self Tapping Screw

Head Shape

Flat, Pan

Drive Type

Pozidriv

Screw/Bolts Lengths

9 → 25mm

Thread Size

M6, M8, M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

Country of Origin

United Kingdom