E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in

RS Stock No.: 231-2714Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

1/4in

Compression Fitting Size

1/4in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy

Stock information temporarily unavailable.

€ 268.50

€ 134.25 Each (In a Pack of 2) (Exc. Vat)

€ 332.94

€ 166.47 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in

€ 268.50

€ 134.25 Each (In a Pack of 2) (Exc. Vat)

€ 332.94

€ 166.47 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

1/4in

Compression Fitting Size

1/4in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy