RS PRO Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
60mm
Closing Type
Free Swinging
Width
60mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details
Standard Stainless Steel Hinges
Stainless steel riveted pin for additional security
Supplied with stainless steel sheet metal countersunk screws
€ 48.30
€ 24.15 Each (In a Pack of 2) (Exc. Vat)
€ 59.89
€ 29.946 Each (In a Pack of 2) (inc. VAT)
2
€ 48.30
€ 24.15 Each (In a Pack of 2) (Exc. Vat)
€ 59.89
€ 29.946 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 24.15 | € 48.30 |
10 - 18 | € 23.28 | € 46.56 |
20 - 58 | € 22.40 | € 44.80 |
60+ | € 21.22 | € 42.44 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
60mm
Closing Type
Free Swinging
Width
60mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details
Standard Stainless Steel Hinges
Stainless steel riveted pin for additional security
Supplied with stainless steel sheet metal countersunk screws