E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm

RS Stock No.: 665-9951Brand: RS PRODistrelec Article No.: 30419556
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

102mm

Width

78mm

Thickness

2.5mm

Pin Style

Lift-off

Distrelec Product Id

30419556

Country of Origin

Taiwan, Province Of China

Product details

Stainless Steel Lift Off Hinge

Manufactured from grade 304 stainless steel
Available in left and right hand versions

Supplied with

Stainless steel fixing screws

Stock information temporarily unavailable.

€ 53.36

€ 26.68 Each (In a Pack of 2) (Exc. Vat)

€ 66.17

€ 33.083 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm

€ 53.36

€ 26.68 Each (In a Pack of 2) (Exc. Vat)

€ 66.17

€ 33.083 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

102mm

Width

78mm

Thickness

2.5mm

Pin Style

Lift-off

Distrelec Product Id

30419556

Country of Origin

Taiwan, Province Of China

Product details

Stainless Steel Lift Off Hinge

Manufactured from grade 304 stainless steel
Available in left and right hand versions

Supplied with

Stainless steel fixing screws