RS PRO Stainless Steel Domed Push Button

RS Stock No.: 741-8271Brand: RS PRO
brand-logo
View all in Push To Exit Buttons

Technical Document

Specifications

Brand

RS Pro

Legend

Key

Button Actuation

Push

Button Form

Domed

Button Material

Stainless Steel

Current Rating

2A

Height

85 mm

Width

85mm

Country of Origin

United Kingdom

Product details

Press to Release Dome Stainless Steel

Brushed Stainless Steel
Green dome button
Key symbol printed above the dome button
Flush mount
COM / NO / NC

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)
RS PRO Stainless Steel Round Push Button
€ 52.76Each (Exc. Vat)
RS PRO Plastic Domed Push Button
€ 59.26Each (Exc. Vat)

€ 52.88

€ 52.88 Each (Exc. Vat)

€ 65.57

€ 65.57 Each (inc. VAT)

RS PRO Stainless Steel Domed Push Button

€ 52.88

€ 52.88 Each (Exc. Vat)

€ 65.57

€ 65.57 Each (inc. VAT)

RS PRO Stainless Steel Domed Push Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)
RS PRO Stainless Steel Round Push Button
€ 52.76Each (Exc. Vat)
RS PRO Plastic Domed Push Button
€ 59.26Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Legend

Key

Button Actuation

Push

Button Form

Domed

Button Material

Stainless Steel

Current Rating

2A

Height

85 mm

Width

85mm

Country of Origin

United Kingdom

Product details

Press to Release Dome Stainless Steel

Brushed Stainless Steel
Green dome button
Key symbol printed above the dome button
Flush mount
COM / NO / NC

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)
RS PRO Stainless Steel Round Push Button
€ 52.76Each (Exc. Vat)
RS PRO Plastic Domed Push Button
€ 59.26Each (Exc. Vat)