RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
RS Stock No.: 821-481Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
41.4mm
Maximum Extended Length
125.70mm
Outside Diameter
6mm
Wire Diameter
0.55mm
Initial Tension
7.9N
Spring Rate
0.08N/mm
Country of Origin
United Kingdom
€ 21.40
€ 2.14 Each (In a Pack of 10) (Exc. Vat)
€ 26.54
€ 2.654 Each (In a Pack of 10) (inc. VAT)
RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
10
€ 21.40
€ 2.14 Each (In a Pack of 10) (Exc. Vat)
€ 26.54
€ 2.654 Each (In a Pack of 10) (inc. VAT)
RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Free Length
41.4mm
Maximum Extended Length
125.70mm
Outside Diameter
6mm
Wire Diameter
0.55mm
Initial Tension
7.9N
Spring Rate
0.08N/mm
Country of Origin
United Kingdom