RS PRO Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 309-302Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

ISO 6150 C, ISO C

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Stainless Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Country of Origin

Turkey

€ 28.40

€ 28.40 Each (Exc. Vat)

€ 35.22

€ 35.22 Each (inc. VAT)

RS PRO Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

€ 28.40

€ 28.40 Each (Exc. Vat)

€ 35.22

€ 35.22 Each (inc. VAT)

RS PRO Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

ISO 6150 C, ISO C

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Stainless Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Country of Origin

Turkey