RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

RS Stock No.: 725-9640Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in

€ 23.49

€ 23.49 1 Bag of 50 (Exc. Vat)

€ 29.13

€ 29.13 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

€ 23.49

€ 23.49 1 Bag of 50 (Exc. Vat)

€ 29.13

€ 29.13 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 23.49
5 - 9€ 22.68
10 - 29€ 21.82
30+€ 20.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in