RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 196.0mm Extended Length, 60.0mm Stroke Length
RS Stock No.: 268-7066Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Stainless Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
196.0mm
Stroke Length
60.0mm
Country of Origin
China
You may be interested in
Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 160.0mm Extended Length, 60.0mm Stroke LengthBrand: Camloc Gas Springs
€ 188.121 Pair (Exc. Vat)
€ 136.54
€ 136.54 Each (Exc. Vat)
€ 169.31
€ 169.31 Each (inc. VAT)
RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 196.0mm Extended Length, 60.0mm Stroke Length
1
€ 136.54
€ 136.54 Each (Exc. Vat)
€ 169.31
€ 169.31 Each (inc. VAT)
RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 196.0mm Extended Length, 60.0mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 160.0mm Extended Length, 60.0mm Stroke LengthBrand: Camloc Gas Springs
€ 188.121 Pair (Exc. Vat)
Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Stainless Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
196.0mm
Stroke Length
60.0mm
Country of Origin
China
You may be interested in
Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 160.0mm Extended Length, 60.0mm Stroke LengthBrand: Camloc Gas Springs
€ 188.121 Pair (Exc. Vat)