RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

RS Stock No.: 145-0267Brand: RS PRODistrelec Article No.: 30390810
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

€ 11.90

€ 11.90 1 Bag of 5 (Exc. Vat)

€ 14.76

€ 14.76 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

€ 11.90

€ 11.90 1 Bag of 5 (Exc. Vat)

€ 14.76

€ 14.76 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 11.90
5 - 9€ 11.49
10 - 29€ 11.07
30+€ 10.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in