RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 35 → 45mm ID
RS Stock No.: 145-0272Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
35 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 17.28
€ 17.28 1 Bag of 5 (Exc. Vat)
€ 21.43
€ 21.43 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 35 → 45mm ID
1
€ 17.28
€ 17.28 1 Bag of 5 (Exc. Vat)
€ 21.43
€ 21.43 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 35 → 45mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInside Diameter
35 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand