RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 150mm ID

RS Stock No.: 145-0284Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

130 → 150mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

130mm

Inside Diameter Maximum

150mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

€ 27.25

€ 27.25 1 Bag of 5 (Exc. Vat)

€ 33.79

€ 33.79 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 150mm ID

€ 27.25

€ 27.25 1 Bag of 5 (Exc. Vat)

€ 33.79

€ 33.79 1 Bag of 5 (inc. VAT)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 150mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

130 → 150mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

130mm

Inside Diameter Maximum

150mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in