Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Product details
A2 Stainless Steel Hex Socket Cap Screw - Metric Thread
A2 grade 18//8 stainless steel (Type 304 S15)
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction, electronic and domestic applications.
Part threaded
€ 23.44
€ 23.44 1 Bag of 20 (Exc. Vat)
€ 29.07
€ 29.07 1 Bag of 20 (inc. VAT)
1
€ 23.44
€ 23.44 1 Bag of 20 (Exc. Vat)
€ 29.07
€ 29.07 1 Bag of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.44 |
5 - 9 | € 22.61 |
10 - 29 | € 21.82 |
30+ | € 20.62 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Product details
A2 Stainless Steel Hex Socket Cap Screw - Metric Thread
A2 grade 18//8 stainless steel (Type 304 S15)
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction, electronic and domestic applications.
Part threaded