RS PRO Stainless Steel Louvred Panel, 127 x 228 x 0.7mm

RS Stock No.: 348-7309Brand: RS PRO
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Material

Stainless Steel

Dimensions

127 x 228 x 0.7mm

Country of Origin

China

Product details

RS Pro Server Cabinet Ventilation Grilles

This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.

The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.

€ 23.70

€ 23.70 Each (Exc. Vat)

€ 29.39

€ 29.39 Each (inc. VAT)

RS PRO Stainless Steel Louvred Panel, 127 x 228 x 0.7mm

€ 23.70

€ 23.70 Each (Exc. Vat)

€ 29.39

€ 29.39 Each (inc. VAT)

RS PRO Stainless Steel Louvred Panel, 127 x 228 x 0.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Material

Stainless Steel

Dimensions

127 x 228 x 0.7mm

Country of Origin

China

Product details

RS Pro Server Cabinet Ventilation Grilles

This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.

The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.