RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
100°C
Country of Origin
Turkey
€ 28.40
€ 28.40 Each (Exc. Vat)
€ 35.22
€ 35.22 Each (inc. VAT)
1
€ 28.40
€ 28.40 Each (Exc. Vat)
€ 35.22
€ 35.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
100°C
Country of Origin
Turkey