RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
0.5mm
Material Grade
316
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Tensile Strength
515 Mpa
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Country of Origin
Netherlands
€ 51.06
€ 51.06 1 Lot of 2 (Exc. Vat)
€ 63.31
€ 63.31 1 Lot of 2 (inc. VAT)
1
€ 51.06
€ 51.06 1 Lot of 2 (Exc. Vat)
€ 63.31
€ 63.31 1 Lot of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 51.06 |
3 - 9 | € 48.21 |
10 - 29 | € 46.31 |
30+ | € 42.73 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
0.5mm
Material Grade
316
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Tensile Strength
515 Mpa
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Country of Origin
Netherlands