RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
304
Hole Diameter
6mm
Hole Layout
Square
Open Area Percentage
62%
Pattern Number
9
Country of Origin
United Kingdom
Product details
Stainless Steel 304
Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length
€ 169.26
€ 84.63 Each (In a Pack of 2) (Exc. Vat)
€ 209.88
€ 104.941 Each (In a Pack of 2) (inc. VAT)
2
€ 169.26
€ 84.63 Each (In a Pack of 2) (Exc. Vat)
€ 209.88
€ 104.941 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | € 84.63 | € 169.26 |
6 - 18 | € 79.90 | € 159.80 |
20 - 58 | € 76.74 | € 153.48 |
60+ | € 70.82 | € 141.64 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
304
Hole Diameter
6mm
Hole Layout
Square
Open Area Percentage
62%
Pattern Number
9
Country of Origin
United Kingdom
Product details
Stainless Steel 304
Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length