RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 1/4in x Male R 1/4in

Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/4in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
Length
36.068mm
Country of Origin
Taiwan, Province Of China
€ 16.44
€ 16.44 Each (Exc. Vat)
€ 20.39
€ 20.39 Each (inc. VAT)
1
€ 16.44
€ 16.44 Each (Exc. Vat)
€ 20.39
€ 20.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.44 |
5 - 9 | € 16.29 |
10+ | € 16.13 |
Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/4in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
Length
36.068mm
Country of Origin
Taiwan, Province Of China