RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 1in x Male R 1in

Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
Length
59.944mm
Country of Origin
Taiwan, Province Of China
€ 68.62
€ 68.62 Each (Exc. Vat)
€ 85.09
€ 85.09 Each (inc. VAT)
1
€ 68.62
€ 68.62 Each (Exc. Vat)
€ 85.09
€ 85.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 68.62 |
5 - 9 | € 68.29 |
10+ | € 67.06 |
Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
Length
59.944mm
Country of Origin
Taiwan, Province Of China