Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 2in x Male R 2in

RS Stock No.: 826-7071Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

2in

Thread Size 2

2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

71.12mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fitting Hex Nipple NPS

RS male/male hexagon nipple with a variety of sizes available, used for connecting two other fittings.

Material: 316
BS3799

Stock information temporarily unavailable.

€ 234.30

€ 234.30 Each (Exc. Vat)

€ 290.53

€ 290.53 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 2in x Male R 2in

€ 234.30

€ 234.30 Each (Exc. Vat)

€ 290.53

€ 290.53 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 2in x Male R 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 234.30
5 - 9€ 232.92
10+€ 228.98

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

2in

Thread Size 2

2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

71.12mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fitting Hex Nipple NPS

RS male/male hexagon nipple with a variety of sizes available, used for connecting two other fittings.

Material: 316
BS3799