RS PRO Stainless Steel Rod 1/4in Diameter, 1.5m L

RS Stock No.: 264-6872Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

1/4in

Material Grade

316L

Tensile Strength

515MPa

Hardness

95 HB

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Thermal Conductivity

16.3W/mK

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
€ 268.621 Lot of 5 (Exc. Vat)

€ 119.21

€ 119.21 1 Lot of 5 (Exc. Vat)

€ 147.82

€ 147.82 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 1/4in Diameter, 1.5m L

€ 119.21

€ 119.21 1 Lot of 5 (Exc. Vat)

€ 147.82

€ 147.82 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 1/4in Diameter, 1.5m L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2€ 119.21
3 - 9€ 112.53
10 - 29€ 108.14
30+€ 99.77
You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
€ 268.621 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

1/4in

Material Grade

316L

Tensile Strength

515MPa

Hardness

95 HB

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Thermal Conductivity

16.3W/mK

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
€ 268.621 Lot of 5 (Exc. Vat)