RS PRO Stainless Steel Rod 5mm Diameter, 1.5m L

RS Stock No.: 661-4838Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

5mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO 316S31 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)

P.O.A.

RS PRO Stainless Steel Rod 5mm Diameter, 1.5m L

P.O.A.

RS PRO Stainless Steel Rod 5mm Diameter, 1.5m L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 316S31 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

5mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO 316S31 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)