E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP

RS Stock No.: 265-4889Brand: RS PRO
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

1in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 in BSP

Colour

Silver

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 23.78

€ 23.78 Each (Exc. Vat)

€ 29.49

€ 29.49 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP

€ 23.78

€ 23.78 Each (Exc. Vat)

€ 29.49

€ 29.49 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.78
5 - 9€ 23.47
10+€ 22.97
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

1in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 in BSP

Colour

Silver

Country of Origin

United Kingdom

You may be interested in