E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Single Non Return Valve 25mm

RS Stock No.: 720-9298Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Thread Size

25mm

Country of Origin

Portugal

Product details

Wafer Type Non Return Valve

A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.

Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation

Stock information temporarily unavailable.

€ 179.38

€ 179.38 Each (Exc. Vat)

€ 222.43

€ 222.43 Each (inc. VAT)

RS PRO Stainless Steel Single Non Return Valve 25mm

€ 179.38

€ 179.38 Each (Exc. Vat)

€ 222.43

€ 222.43 Each (inc. VAT)

RS PRO Stainless Steel Single Non Return Valve 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 179.38
5 - 9€ 176.51
10+€ 173.43

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Thread Size

25mm

Country of Origin

Portugal

Product details

Wafer Type Non Return Valve

A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.

Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation