RS PRO Stainless Steel Strap Hinge, Screw Fixing, 82mm x 184mm x 3mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Strap Hinge
Length
82mm
Closing Type
Free Swinging
Width
184mm
Thickness
3mm
Fixing Method
Screw
Country of Origin
China
Product details
Stainless Steel Heavy Duty Hinge
Stainless steel 304
Welded curl
Mounted with countersunk or cupscrews
€ 116.48
€ 58.24 Each (In a Pack of 2) (Exc. Vat)
€ 144.44
€ 72.218 Each (In a Pack of 2) (inc. VAT)
2
€ 116.48
€ 58.24 Each (In a Pack of 2) (Exc. Vat)
€ 144.44
€ 72.218 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Strap Hinge
Length
82mm
Closing Type
Free Swinging
Width
184mm
Thickness
3mm
Fixing Method
Screw
Country of Origin
China
Product details
Stainless Steel Heavy Duty Hinge
Stainless steel 304
Welded curl
Mounted with countersunk or cupscrews