RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard

RS Stock No.: 771-9060Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type B Thermocouple

Application

Standard Duplex Connector

Connector Type

Solid Pin

Plug/Socket

Plug

Connection Gender

Male

Thermocouple Type

B

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Duplex Thermocouple Plugs

2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the JIS colour coding and are ideal for use in many industrial applications.

Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C

Stock information temporarily unavailable.

€ 27.98

€ 27.98 Each (Exc. Vat)

€ 34.70

€ 34.70 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard

€ 27.98

€ 27.98 Each (Exc. Vat)

€ 34.70

€ 34.70 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.98
5 - 9€ 27.02
10+€ 25.95

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type B Thermocouple

Application

Standard Duplex Connector

Connector Type

Solid Pin

Plug/Socket

Plug

Connection Gender

Male

Thermocouple Type

B

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Duplex Thermocouple Plugs

2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the JIS colour coding and are ideal for use in many industrial applications.

Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C