Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, BS Standard

RS Stock No.: 262-3157Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 34.45

€ 6.89 Each (In a Pack of 5) (Exc. Vat)

€ 42.72

€ 8.544 Each (In a Pack of 5) (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, BS Standard

€ 34.45

€ 6.89 Each (In a Pack of 5) (Exc. Vat)

€ 42.72

€ 8.544 Each (In a Pack of 5) (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom