RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard

RS Stock No.: 547-7613Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Maximum Temperature

+200°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

Compensated standard connectors

Compensated connectors for type K and type J thermocouples.
High-temperature fibreglass-reinforced thermoplastic able to continuously sustain 200 °C.
Polarity (+ or –) indicated on the connector.
Solid pins.

Stock information temporarily unavailable.

€ 23.21

€ 23.21 Each (Exc. Vat)

€ 28.78

€ 28.78 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard

€ 23.21

€ 23.21 Each (Exc. Vat)

€ 28.78

€ 28.78 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.21
5 - 9€ 22.47
10+€ 21.48

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Maximum Temperature

+200°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

Compensated standard connectors

Compensated connectors for type K and type J thermocouples.
High-temperature fibreglass-reinforced thermoplastic able to continuously sustain 200 °C.
Polarity (+ or –) indicated on the connector.
Solid pins.