E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

RS Stock No.: 334-2672Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Maximum Temperature

+200°C

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Standard connectors for type J and K thermocouples

Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.

Stock information temporarily unavailable.

€ 17.67

€ 17.67 Each (Exc. Vat)

€ 21.91

€ 21.91 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

€ 17.67

€ 17.67 Each (Exc. Vat)

€ 21.91

€ 21.91 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.67
5 - 9€ 16.99
10+€ 16.37

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Maximum Temperature

+200°C

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Standard connectors for type J and K thermocouples

Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.