RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard

RS Stock No.: 456-0540Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Connector

Connector Type

In-Line

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 10.31
5 - 9€ 9.95
10+€ 9.58

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Connector

Connector Type

In-Line

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom