RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
RS Stock No.: 284-2328Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
305mm
Width
203mm
Country of Origin
Vietnam
€ 44.00
€ 0.44 Each (In a Pack of 100) (Exc. Vat)
€ 54.56
€ 0.546 Each (In a Pack of 100) (inc. VAT)
RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
100
€ 44.00
€ 0.44 Each (In a Pack of 100) (Exc. Vat)
€ 54.56
€ 0.546 Each (In a Pack of 100) (inc. VAT)
RS PRO Static Shielding Bag 203mm(W)x 305mm(L)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
305mm
Width
203mm
Country of Origin
Vietnam