RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 10mm Hub Diam
RS Stock No.: 182-7886Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
0.5
Number Of Teeth
25
Material
Steel
Bore Diameter
4mm
Pitch Diameter
12.5mm
Hub Diameter
10mm
Face Width
4mm
Country of Origin
China
You may be interested in
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 9mm Hub DiamBrand: RS PRO
€ 27.22Each (Exc. Vat)
Stock information temporarily unavailable.
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 10mm Hub Diam
1
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 10mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.49 |
5 - 9 | € 17.38 |
10+ | € 17.28 |
You may be interested in
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 9mm Hub DiamBrand: RS PRO
€ 27.22Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProModule
0.5
Number Of Teeth
25
Material
Steel
Bore Diameter
4mm
Pitch Diameter
12.5mm
Hub Diameter
10mm
Face Width
4mm
Country of Origin
China
You may be interested in
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 9mm Hub DiamBrand: RS PRO
€ 27.22Each (Exc. Vat)