RS PRO Steel Abrasive Circular Brush, 1200rpm, 2.4mm Diameter

RS Stock No.: 472-2940Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Fixing Size

2.4mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

Polishing/Cleaning Brushes

2.4mm shaft diameter
Maximum speed of rotation - 1200rpm

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter
€ 5.692Each (In a Pack of 3) (Exc. Vat)

P.O.A.

RS PRO Steel Abrasive Circular Brush, 1200rpm, 2.4mm Diameter

P.O.A.

RS PRO Steel Abrasive Circular Brush, 1200rpm, 2.4mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter
€ 5.692Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Fixing Size

2.4mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

Polishing/Cleaning Brushes

2.4mm shaft diameter
Maximum speed of rotation - 1200rpm

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter
€ 5.692Each (In a Pack of 3) (Exc. Vat)