RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
RS Stock No.: 521-5976Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
6mm
Module
1.5
Gear Type
Bevel
Material
Steel
Number Of Teeth
15
Nominal Gear Ratio
2:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
China
€ 25.50
€ 25.50 Each (Exc. Vat)
€ 31.62
€ 31.62 Each (inc. VAT)
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
1
€ 25.50
€ 25.50 Each (Exc. Vat)
€ 31.62
€ 31.62 Each (inc. VAT)
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBore
6mm
Module
1.5
Gear Type
Bevel
Material
Steel
Number Of Teeth
15
Nominal Gear Ratio
2:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
China