RS PRO Steel Butt Hinge, Screw Fixing, 50mm x 38mm x 1.2mm

RS Stock No.: 221-1576Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

38mm

Thickness

1.2mm

Fixing Method

Screw

Country of Origin

Taiwan, Province Of China

€ 3.92

€ 3.92 1 Bag of 2 (Exc. Vat)

€ 4.86

€ 4.86 1 Bag of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 50mm x 38mm x 1.2mm

€ 3.92

€ 3.92 1 Bag of 2 (Exc. Vat)

€ 4.86

€ 4.86 1 Bag of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 50mm x 38mm x 1.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

38mm

Thickness

1.2mm

Fixing Method

Screw

Country of Origin

Taiwan, Province Of China