RS PRO Steel Butt Hinge, Screw Fixing, 75mm x 49mm x 1.4mm

RS Stock No.: 436-5058Brand: RS PRODistrelec Article No.: 30417464
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

75mm

Width

49mm

Thickness

1.4mm

Fixing Method

Screw

Country of Origin

India

You may be interested in

€ 3.50

€ 3.50 1 Pack of 2 (Exc. Vat)

€ 4.34

€ 4.34 1 Pack of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 75mm x 49mm x 1.4mm

€ 3.50

€ 3.50 1 Pack of 2 (Exc. Vat)

€ 4.34

€ 4.34 1 Pack of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 75mm x 49mm x 1.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

75mm

Width

49mm

Thickness

1.4mm

Fixing Method

Screw

Country of Origin

India

You may be interested in