RS PRO Steel Carry Handle

RS Stock No.: 379-9258Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

No

Material

Steel

Maximum Load

80kg

Dimensions

139.5 x 46mm

Height

46mm

Width

139.5mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Equipment Carrying

Large carrying handle with plastic grip particularly suitable for a gloved hand
80kgf loading

You may be interested in
Savigny Steel Carrying Handle 40318 ZI
€ 16.318Each (In a Pack of 2) (Exc. Vat)
RS PRO Stainless Steel Carry Handle
€ 32.017Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Steel Carry Handle

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Steel Carry Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Savigny Steel Carrying Handle 40318 ZI
€ 16.318Each (In a Pack of 2) (Exc. Vat)
RS PRO Stainless Steel Carry Handle
€ 32.017Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

No

Material

Steel

Maximum Load

80kg

Dimensions

139.5 x 46mm

Height

46mm

Width

139.5mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Equipment Carrying

Large carrying handle with plastic grip particularly suitable for a gloved hand
80kgf loading

You may be interested in
Savigny Steel Carrying Handle 40318 ZI
€ 16.318Each (In a Pack of 2) (Exc. Vat)
RS PRO Stainless Steel Carry Handle
€ 32.017Each (In a Pack of 2) (Exc. Vat)