RS PRO Steel Catch for Pinet Steel Door Bolt, 70 x 19mm

RS Stock No.: 407-7199Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Padlockable

No

Dimensions

70 x 19mm

Length

70mm

Width

19mm

Country of Origin

France

Product details

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

You may be interested in
RS PRO Steel Door Bolt, 50 x 16mm
€ 2.691Each (In a Pack of 2) (Exc. Vat)

€ 13.62

€ 6.81 Each (In a Pack of 2) (Exc. Vat)

€ 16.89

€ 8.444 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Catch for Pinet Steel Door Bolt, 70 x 19mm

€ 13.62

€ 6.81 Each (In a Pack of 2) (Exc. Vat)

€ 16.89

€ 8.444 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Catch for Pinet Steel Door Bolt, 70 x 19mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Door Bolt, 50 x 16mm
€ 2.691Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Padlockable

No

Dimensions

70 x 19mm

Length

70mm

Width

19mm

Country of Origin

France

Product details

Hasp and Staple Cupboard Latches

These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately

You may be interested in
RS PRO Steel Door Bolt, 50 x 16mm
€ 2.691Each (In a Pack of 2) (Exc. Vat)