Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 23.2mm

RS Stock No.: 284-5482Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

23.2mm

Pin Style

Removable

Country of Origin

China

Stock information temporarily unavailable.

€ 15.60

€ 7.80 Each (In a Pack of 2) (Exc. Vat)

€ 19.34

€ 9.672 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 23.2mm

€ 15.60

€ 7.80 Each (In a Pack of 2) (Exc. Vat)

€ 19.34

€ 9.672 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 23.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

23.2mm

Pin Style

Removable

Country of Origin

China