E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set

RS Stock No.: 249-8654Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

00D ESD, 2A ESD, 3 ESD, 5 ESD, 7 ESD

Material

Steel

Point Type

Curved, Fine, Rounded, Sharp

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

India

Stock information temporarily unavailable.

€ 113.03

€ 113.03 Each (Exc. Vat)

€ 140.16

€ 140.16 Each (inc. VAT)

RS PRO Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set

€ 113.03

€ 113.03 Each (Exc. Vat)

€ 140.16

€ 140.16 Each (inc. VAT)

RS PRO Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

00D ESD, 2A ESD, 3 ESD, 5 ESD, 7 ESD

Material

Steel

Point Type

Curved, Fine, Rounded, Sharp

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

India