RS PRO Steel Dome Nuts Box, 315 Pieces

Technical Document
Specifications
Brand
RS ProNumber of Pieces
315
Nut Type
Dome
Thread Size
M3, M4, M5, M6, M8
Material
Steel
Standards Met
DIN 1587
Finish
Bright Zinc Plated
Country of Origin
China
Product details
Dome Nuts, Bright Zinc Plated Steel
Dome nuts with ISO metric threads
Supplied in a polypropylene compartment storage box
€ 90.08
€ 90.08 1 Kit of 1 (Exc. Vat)
€ 111.70
€ 111.70 1 Kit of 1 (inc. VAT)
1
€ 90.08
€ 90.08 1 Kit of 1 (Exc. Vat)
€ 111.70
€ 111.70 1 Kit of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
315
Nut Type
Dome
Thread Size
M3, M4, M5, M6, M8
Material
Steel
Standards Met
DIN 1587
Finish
Bright Zinc Plated
Country of Origin
China
Product details
Dome Nuts, Bright Zinc Plated Steel
Dome nuts with ISO metric threads
Supplied in a polypropylene compartment storage box