E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel External Circlip, 32mm Shaft Diameter, 30.3mm Groove Diameter

RS Stock No.: 283-6681Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

32mm

Fits Groove Diameter

30.3mm

Ring Thickness

3.6mm

Ring Outside Diameter

29.6mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 12.30

€ 1.23 Each (In a Pack of 10) (Exc. Vat)

€ 15.25

€ 1.525 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 32mm Shaft Diameter, 30.3mm Groove Diameter

€ 12.30

€ 1.23 Each (In a Pack of 10) (Exc. Vat)

€ 15.25

€ 1.525 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 32mm Shaft Diameter, 30.3mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

32mm

Fits Groove Diameter

30.3mm

Ring Thickness

3.6mm

Ring Outside Diameter

29.6mm

Material

Steel

Country of Origin

United Kingdom