Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Steel External Circlip, 45mm Shaft Diameter, 42.5mm Groove Diameter

RS Stock No.: 283-6685Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

45mm

Fits Groove Diameter

42.5mm

Ring Thickness

4.7mm

Ring Outside Diameter

41.5mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 20.90

€ 2.09 Each (In a Pack of 10) (Exc. Vat)

€ 25.92

€ 2.592 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 45mm Shaft Diameter, 42.5mm Groove Diameter

€ 20.90

€ 2.09 Each (In a Pack of 10) (Exc. Vat)

€ 25.92

€ 2.592 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 45mm Shaft Diameter, 42.5mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

45mm

Fits Groove Diameter

42.5mm

Ring Thickness

4.7mm

Ring Outside Diameter

41.5mm

Material

Steel

Country of Origin

United Kingdom