RS PRO Steel External Circlip, 55mm Shaft Diameter, 52mm Groove Diameter

Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
55mm
Fits Groove Diameter
52mm
Ring Thickness
7.2mm
Ring Outside Diameter
50.8mm
Material
Steel
Country of Origin
United Kingdom
€ 15.40
€ 1.54 Each (In a Pack of 10) (Exc. Vat)
€ 19.10
€ 1.91 Each (In a Pack of 10) (inc. VAT)
10
€ 15.40
€ 1.54 Each (In a Pack of 10) (Exc. Vat)
€ 19.10
€ 1.91 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
55mm
Fits Groove Diameter
52mm
Ring Thickness
7.2mm
Ring Outside Diameter
50.8mm
Material
Steel
Country of Origin
United Kingdom