RS PRO Steel Finger Guard for 25mm Fans, 20mm Hole Spacing

RS Stock No.: 737-3967Brand: RS PRO
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

25mm

Material

Steel

Screw Hole Spacing

20mm

Colour

Chrome

External Width

24mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

€ 24.00

€ 2.40 Each (In a Pack of 10) (Exc. Vat)

€ 29.76

€ 2.976 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Finger Guard for 25mm Fans, 20mm Hole Spacing

€ 24.00

€ 2.40 Each (In a Pack of 10) (Exc. Vat)

€ 29.76

€ 2.976 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Finger Guard for 25mm Fans, 20mm Hole Spacing

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 2.40€ 24.00
50 - 110€ 2.32€ 23.20
120 - 240€ 2.30€ 23.00
250+€ 2.22€ 22.20

Technical Document

Specifications

Brand

RS Pro

Fan Size

25mm

Material

Steel

Screw Hole Spacing

20mm

Colour

Chrome

External Width

24mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems